Coba Europe Workstation Individual PVC Anti-Fatigue Mat x 900mm, 1.2m x 12mm

RS Stock No.:
0862426
Mfr. Prt No.:
WD010701
Brand:
COBA
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
RS stock number 0862426
Product description Coba Europe Workstation Individual PVC Anti-Fatigue Mat x 900mm, 1.2m x 12mm
Manufacturer / Brand COBA
Manufacturer part number WD010701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Workstation Standard WS and Heavy WD Edged Anti-fatigue Mats

COBA Workstation mats are an anti-fatigue mat that is made from PVC available as a standard or heavyweight floor mat. The WS and WD mats are complete with a fitted bevel edge helping to prevent trip hazards. The anti-fatigue mats have an open weave cross ribbed design helping to avoid any slips, plus allowing any fluids to drain away from the mats surface.

APPROVALS :

Features and Benefits:

Loose lay, workstation mat
Anti-fatigue
Made from PVC extrusions
Cross ribbed lattice surface design
Open surface allows drainage for liquid and debris
Suitable for wet and dry environments
UV Resistant
Factory fitted bevelled edges
Prevents trip hazards
High traffic
Slip resistant - tested
Fire safety tested
Available in a standard or heavyweight

Applications:

Industrial
Machine tool areas
Heavy swarf waste (caused by machine tooling)
Where pallet trucks and trolleys are used
Wet and dry areas

Chemical Resistant To?

Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids

Standard Resistance?

UV
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102

How to Clean?

Hot soapy water
Pressure wash clean

Standard Anti-fatigue Mats Avaialable:

Stock number 862397 – WS010701 – weight 3.3 kg
Stock number 862404 – WS010702 – weight 6.7 kg
Stock number 862410 – WS010703 – weight 9.6 kg

Heavy Anti-fatigue Mats Available:

Stock number 862426 – WD010701 – weight 4.4 kg
Stock number 862448 – WD010703 – weight 8.85 kg
Stock number 862432 - WD010702 – weight 13.15 kg


Specifications

Attribute Value
Brand COBA
Thickness 12 mm
Range Workstation
Colour Black, Yellow
Mat Material PVC
Oil Resistant Yes
Surface Type Holes
Product Format Individual
Environment Types Dry, Wet
Length 1.2 m
Anti-Slip Yes
Width 900 mm
Chemical Resistant Yes
Checking stock...
VND
8,500,387.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,500,387.21
*price per unit indicative
"Coba Europe Workstation Individual PVC Anti-Fatigue Mat x 900mm, 1.2m x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products