Testo Tachometer Best Accuracy ±0.02 % – Contact, Optical LCD 99999rpm
- RS Stock No.:
- 3276395
- Mfr. Prt No.:
- 0563 0470
- Brand:
- Testo
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
| RS stock number | 3276395 |
| Product description | Testo Tachometer Best Accuracy ±0.02 % - Contact, Optical LCD 99999rpm |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 0470 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Length | 2.4 in |
| Dimensions | 175 x 60 x 28 mm |
| Best Accuracy | ±0.02 % |
| Minimum Operating Temperature | 0 °C |
| Height | 6.9 in |
| Battery Life | 40 h |
| Weight | 190 g |
| Battery Type | AA |
| Category | Contact, Optical |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |
| Maximum Speed | 99999 rpm |
| Minimum Speed | 1 rpm |
| Model Number p | 470 |
| Width | 1.1 in |