Coba Europe Rampmat Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 10mm

RS Stock No.:
7621522
Mfr. Prt No.:
RP010001
Brand:
COBA
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
RS stock number 7621522
Product description Coba Europe Rampmat Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 10mm
Manufacturer / Brand COBA
Manufacturer part number RP010001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Rampmat Slip Resistant Rubber Floor Mat

COBA Rampmat is a loose lay anti-fatigue, slip resistant mat with an open raised circular surface, easy to clean, made from NBR rubber. The rubber mat surface is excellent in most climates, amazing slip resistance plus ensuring a firm grip scraping dirt and moisture. Moulded bevelled edges complete the mat providing safety and wheeled access.

Note

Residue may be left on the mat due to silicon being used in the production process

Features and Benefits:

Rampmat
Loose lay floor mat
Open raised circular surface
Moulded bevelled Edge
Anti-fatigue
Slip resistant tested
Made from NBR rubber
Suitable for dry and wet environments
Pile height 10 mm
Temperature range -20°C to +130°C
Easy to clean
Economical

Applications:

Dry and wet areas
Door ways
Entrances
Industrial
Work bench areas
The open circular surface adds grip, removing and scraping dirt and moisture

Weight:

Stock number 8725643 – RP010002 – 5.4 kg
Stock number 7621522 – RP010001 – 9 kg

Safety:

Conforms to Slip Resistance Test EN 13552 (Category R10)
Silicone residue can be left on the floor mat


Specifications

Attribute Value
Brand COBA
Mat Material Rubber
Oil Resistant No
Surface Type Holes
Product Format Individual
Environment Types Dry, Wet
Length 1.5 m
Anti-Slip Yes
Width 900 mm
Chemical Resistant No
Thickness 10 mm
Range Rampmat
Colour Black
Checking stock...
VND
6,219,152.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,219,152.52
*price per unit indicative
"Coba Europe Rampmat Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products