Weller WR 2000A Hot Air station 300W, 230V

RS Stock No.:
7192601
Mfr. Prt No.:
T0053378699N
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7192601
Product description Weller WR 2000A Hot Air station 300W, 230V
Manufacturer / Brand Weller
Manufacturer part number T0053378699N
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
RS stock number 7192601
Product description Weller WR 2000A Hot Air station 300W, 230V
Manufacturer / Brand Weller
Manufacturer part number T0053378699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Hot Air - Weller

Weller WR 2000A Soldering Station Set

Introducing the WR 2000A from Weller, the 300W rework station uses two channels to support two different tools. It's the perfect solution for all your soldering, desoldering jobs, with an automatic tool recognition. The WR 2 provides versatility and is compatible with a wide range of tips and accessories, also with two integrated pumps. The pumps allow the system to be independent of separate compressed air supply.

The WR 2000A rework station includes a power unit, a hot air iron, and a soldering iron rest.

What's included?

  • WR 2 300W Power Unit

  • HAP 1 Hot Air Iron

  • WDH 30 Soldering Iron Rest

Power Unit

The WR 2 from Weller is a digitally controlled soldering station using an LCD display, that can easily track the temperatures for the tools selected. The station supports two tools up to 300W. This allows you to use two tools simultaneously and with its automatic tool recognition to avoid any delay in your work. This soldering station features an ECO button. With one push of the ECO button, the temperature will drop down to the power-saving standby mode. The WR 2 control unit has an integrated mini USB port for data logging etc.

The WR 2 power unit has a temperature range is from 50°C to 550°C (122°F to 932°F), offering a great deal of flexibility for various soldering applications. The Weller WR 2 soldering station is ESD protected and offers a temperature accuracy of ±9°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.

Hot Air Soldering Iron

Introducing the HAP 1 hot air soldering iron tool is part of the WR 2000D set, this is capable of soldering and desoldering of small to medium-sized discrete and multi-leg SMT components. The HAP 1 provides an output wattage of 100W, its powerful but can deliver the hot air in a controlled manner. A small finger switch offers exceptional control of the hot air.

Soldering Iron Rest

The Weller WDH 30 soldering iron rest is an ideal place to keep the soldering, desoldering and hot air iron when not in use. Supplied with brass metal wool for dry tip cleaning, integrated into the stand.

Features and Benefits

  • Temperature accuracy of ±9°C

  • 300 W Power station for high-level productivity

  • Supports two separate tools

  • Automatic tool recognition

  • Features digital display for easy temperature readings

  • ECO mode enables power saving

  • Easy to control 100W hot air iron

  • Heavy-duty stand with integrated tip cleaner

  • ESD Protected

  • EU Plug and UK Plugs

Typical Applications

Soldering stations and soldering iron are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers

  • Electricians

  • Metalworkers

  • Jewellers

  • Home inventors

FAQ's

Does it display in Centigrade or Fahrenheit?

This solder station only shows Centigrade (°C). The temperature range is from 50°C to 550°C (122°F to 932°F).

What plug does the Weller WR 2000A use?

This soldering station has both UK and EU plug adapters.


Specifications

Attribute Value
Brand Weller
Soldering Tip Temperature 550 °C
Tasks Supported Desoldering / Hot Air / Soldering
Wattage 300 W
Number of Outputs 1
Display Type LCD
ESD Safe Yes
Plug Type Type F - Schuko plug, Type G - British 3-pin
Input Voltage 230 V
Model Number WR 2000A
Checking stock...
VND
76,273,331.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
176,273,331.89
*price per unit indicative
"Weller WR 2000A Hot Air station 300W, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products