Curved Anti Static Brush, Nylon

RS Stock No.:
7199860
Mfr. Prt No.:
35689
Brand:
Menda
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
RS stock number 7199860
Product description Curved Anti Static Brush, Nylon
Manufacturer / Brand Menda
Manufacturer part number 35689

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

ESD Production Tools

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms


Specifications

Attribute Value
Brand Menda
Bristle Length 22 mm
Material Nylon
Cleanroom No
Anti-Static No
Length 122 mm
Bristle Width 0.4 mm
Handle Length 100 mm
Shape Curved
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive Yes
Handle Shape Curved
Bristle Material Nylon
Checking stock...
VND
1,299,736.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,299,736.76
*price per unit indicative
"Curved Anti Static Brush, Nylon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products