Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount

RS Stock No.:
8463519
Mfr. Prt No.:
21510105000
Brand:
Pfannenberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8463519
Product description Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount
Manufacturer / Brand Pfannenberg
Manufacturer part number 21510105000
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
RS stock number 8463519
Product description Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount
Manufacturer / Brand Pfannenberg
Manufacturer part number 21510105000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pfannenberg PYRA Compact Flashing Beacons, PY X-S-05

The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount.

Note

Only stock nos. 846-3529 and 846-3538 comply with EN 54-23.

APPROVALS : UL, GL, VdS, EN 54-23.

Rectangular PC/ABS blend housing with PC lens
Installation options with external lugs or internal holes
Simple electrical connection on the bottom of the casing
Impact-proof lens
Suitable for panel mounting
Red and grey housing
Housing can be easily stacked side-by side thanks to modular design
Visual covering distance 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty


Specifications

Attribute Value
Brand Pfannenberg
Minimum Temperature -40 °C
Housing Colour Red
Series PY X-S-05
Mounting Style Panel Mount
Current Type AC
Lamp Included Yes
Bulb Type Xenon
Base Length 109.5 mm
Height 80.6 mm
Base Width 85.8 mm
Maximum Temperature +55 °C
Supply Voltage 230 V ac
Lens Colour Red
Light Effect Flashing
Checking stock...
VND
8,599,353.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,599,353.00
*price per unit indicative
"Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products