Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load

RS Stock No.:
2413975
Mfr. Prt No.:
MPDCD3
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2413975
Product description Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number MPDCD3
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
RS stock number 2413975
Product description Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number MPDCD3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

MP – SIL PCB Mount 3A dc

APPROVALS : UL recognised component for Canada and US

High transient rating
High noise immunity
Operating temperature range: -40 to +80°C
Dimensions: 25x10x44 mm

L241397-01

Specifications

Attribute Value
Brand Sensata / Crydom
Switching Type Zero Cross
Height 25.4 mm
Length 43.1 mm
Terminal Type PCB Pin
Minimum Control Voltage 3 V dc
Minimum Operating Temperature -40 °C
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80 °C
Dimensions 43.1 x 10.2 x 25.4 mm
Mounting Type PCB Mount
Maximum Control Voltage 32 V dc
Control Voltage Range 3 → 32 V dc
Operating Temperature Range -40 → +80 °C
Load Voltage Range 3 → 60 V dc
Maximum Load Current 3 A
Depth 10.2 mm
Output Device MOSFET
Minimum Load Current 0.02 A
Minimum Load Voltage 3 V dc
Checking stock...
VND
1,083,811.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,083,811.40
*price per unit indicative
"Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products