WJ Furse, ESP D/TN Surge Suppressor Unit 19 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
- RS Stock No.:
- 1980424
- Mfr. Prt No.:
- 7TCA085400R0089 ESP 15D
- Brand:
- WJ Furse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1980424 |
| Product description | WJ Furse, ESP D/TN Surge Suppressor Unit 19 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge |
| Manufacturer / Brand | WJ Furse |
| Manufacturer part number | 7TCA085400R0089 ESP 15D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Transient Voltage Suppressors (Data Lines)
WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series
From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.
Features and benefits:
300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal
Installation:
These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.
Accessories
CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106)
Specifications
| Attribute | Value |
| Brand | WJ Furse |
| Dimensions | 120 x 54 x 19 mm |
| Suppressor Type | Twisted Pair Surge Protector |
| Maximum Operating Temperature | +70 °C |
| Depth | 19 mm |
| Minimum Operating Temperature | -25 °C |
| Maximum Surge Current | 5 kA, 20 kA |
| Maximum Voltage Rating | 19 V |
| Length | 120 mm |
| Series | ESP D/TN |
| Mounting Type | DIN Rail |
| Height | 54 mm |