EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A

RS Stock No.:
1386108
Mfr. Prt No.:
EA-PSI 9080-40 T
Brand:
EA Elektro-Automatik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1386108
Product description EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-PSI 9080-40 T
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
RS stock number 1386108
Product description EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-PSI 9080-40 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Power Supplies

Elektro-Automatik

Features and Benefits

• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows


Specifications

Attribute Value
Output Voltage 0 → 80 V
Brand EA Elektro-Automatik
Minimum Temperature 0 °C
Number of Outputs 1
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Number of Displays 1
Supply Voltage 90 → 264 V ac
Output Current 40 A
Type Digital
Input Connector IEC Type Plug
Output Connector USB
Power Rating 1 kW
Maximum Temperature +50 °C
Checking stock...
VND
74,281,043.83
Out of stock
Price Each
Unit(s)Per Unit(VND)
174,281,043.83
*price per unit indicative
"EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products