e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount

RS Stock No.:
4767684
Mfr. Prt No.:
BEXBG05DPDC024AB1A1R/A
Brand:
e2s
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
RS stock number 4767684
Product description e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
Manufacturer / Brand e2s
Manufacturer part number BEXBG05DPDC024AB1A1R/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

E2S BExBG05 Explosion Proof Xenon Beacon

E2S explosion proof BExBG05 series 5 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG05 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 120 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

Approvals

  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010


Specifications

Attribute Value
Brand e2s
IP Rating IP67
Minimum Temperature -50 °C
Housing Colour Red
Current Consumption 300 mA
Series BExBG05
Mounting Style Surface Mount
Base Diameter 153 mm
Lamp Included Yes
Bulb Type Xenon
Height 246 mm
Hazardous Area Certification ATEX
Maximum Temperature +70 °C
Supply Voltage 24 V dc
Lens Colour Amber
Light Effect Strobe
Current Type DC
Checking stock...
VND
24,885,188.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
124,885,188.51
*price per unit indicative
"e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products