Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg

RS Stock No.:
8793038
Mfr. Prt No.:
4935505
Brand:
Irwin
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
RS stock number 8793038
Product description Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg
Manufacturer / Brand Irwin
Manufacturer part number 4935505

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Medium Duty Workshop Vices

Introducing the medium-duty, professional Bench Vice from IRWIN. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.

IRWIN Medium-Duty Vices are available in a selection sizes:

• Irwin Workshop Vice x 50mm 100mm x 80mm, 3.9kg - 8793047
• Irwin Workshop Vice x 60mm 102mm x 102mm, 7.6kg - 8793044
• Irwin Multi-Function Vice x 70mm 125mm x 125mm, 14.9kg - 8793038
• Irwin Workshop Vice x 70mm 102mm x 120mm, 15.8kg - 8793040

Features and Benefits:

• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Anvil included on the rear of the body
• Swivel base allows for 360-degree rotation
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation

Typical Applications:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

How wide do the jaws open?
The distance between the jaws when fully opened are:
• 80 mm for 8793047
• 102 mm for 8793044
• 120 mm for 8793040
• 125 mm for 8793038

Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional multi-purpose vice is ideal for medium-duty woodworking or any other medium-duty application.


Specifications

Attribute Value
Brand Irwin
Jaw Depth 70 mm
Weight 14.9 kg
Vice Type Bench Vice
Jaw Opening 125 mm
Jaw Width 125 mm
Mounting Bolts
Checking stock...
VND
9,605,121.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,605,121.61
*price per unit indicative
"Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products