Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 685 x 485mm

RS Stock No.:
8732433
Mfr. Prt No.:
41814
Brand:
Zarges
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
RS stock number 8732433
Product description Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 685 x 485mm
Manufacturer / Brand Zarges
Manufacturer part number 41814

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Zarges
Foam Yes
External Dimensions 800 x 685 x 485 mm
Series K 424 XC
Colour Silver
Wheels Yes
External Depth 485 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 12 kg
Material Type Metal
Internal Width 750 mm
Lockable Yes
External Width 800 mm
Internal Height 635 mm
Internal Dimensions 750 x 635 x 410 mm
Internal Depth 410 mm
External Height 685 mm
Checking stock...
VND
51,418,272.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
151,418,272.50
*price per unit indicative
"Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 685 x 485mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products