Norgren 3/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VP50 Series 24V dc
- RS Stock No.:
- 3669602
- Mfr. Prt No.:
- VP5010BJ111H00
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 3669602 |
| Product description | Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | VP5010BJ111H00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Function | 3/2 |
| Body Material | Aluminium |
| Minimum Operating Temperature | 0 °C |
| Maximum Flow Rate | 1400 NL/min |
| Solenoid Voltage | 24 V dc |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | VP50 |
| Thread Size | 1/4 in |
| Solenoid Power Consumption | 1 W |
| Solenoid Fitted | Yes |
| Connection Port Thread | G 1/4 |
| Mounting Style | Manifold |
| Maximum Operating Pressure | 14 bar |
| Thread Standard | G |
| Minimum Operating Pressure | 2 bar |
| Actuation Type | Solenoid/Spring |
| Number of Ports | 3/2 |