Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C – EuroPlug to Type G – British 3-pin
- RS Stock No.:
- 9098166
- Mfr. Prt No.:
- FT91000103N
- Brand:
- Weller

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9098166 |
| Product description | Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C - EuroPlug to Type G - British 3-pin |
| Manufacturer / Brand | Weller |
| Manufacturer part number | FT91000103N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9098166 |
| Product description | Weller MG 130, 100 → 240V ac Solder Fume Extractor, 100W, Type C - EuroPlug to Type G - British 3-pin |
| Manufacturer / Brand | Weller |
| Manufacturer part number | FT91000103N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Weller MG 130 Solder Fume Extraction Funnel Kit with RS232 Interface.
The MG 130 soldering fume extraction funnel kit has a small design, is an easy to install volume fume extraction system for up to two workplaces plus filters solder fumes providing you with breathable air in your workplace. The fume extraction unit is suitable for various applications including hand soldering, heavy-duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step-up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 fume extraction unit includes a compact filter, a H13 particle filter and a wide-band gas compact filter The funnel kit is supplied in two pieces including 1 m flexible extraction arms and a two-piece funnel nozzle 225mm x 100mm. The complete fume extraction kit should be fitted and placed close to your workbench.
FEATURES and BENEFITS:
MG130 Solder Fume extraction unit
1 to 2 workstations
Funnel shaped soldering fume nozzle.
Small compact design.
Soldering filter change alarm system.
3 steps speed control.
Low noise levels.
Fume extraction filters (wide band gas) 50% carbon, 50% Chemisorb.
Quick and easy installation.
Fume Extraction Unit Kit Contents.
MG 130 Fume extraction Unit
Compact filter, filters solder fumes.
H13 particle filter
Wide-band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Flexible arms of 1 metre
Two funnel extraction nozzles 225mm x 100mm
MG 130 Fume Extraction Specifications.
• Size - L x W x H 460 mm x 210 mm x 500 mm.
• Weight 11 kg.
• Pre-Filter mat class F7.
• Compact filter – particle filter H13.
• Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
• RS232 Interface (remote control).
RS232 Interface.
All the systems can be operated remotely and operated through the RS232 port.
Specifications
| Attribute | Value |
| Brand | Weller |
| Model Number | MG 130 |
| Pre Filter Type | F7 96% @ 2 microns |
| Remote Control | Yes |
| Voltage Rating | 100 → 240 V ac |
| Main Filter Type | H13 99.75% |
| Width | 460 mm |
| Filter Full Alarm | No |
| Plug Type | Type C - EuroPlug to Type G - British 3-pin |
| Maximum Airflow Rate | 140 m³/h |
| Height | 500 mm |
| Speed Setting | Yes |
| Depth | 210 mm |
| Maximum Users | 2 |
| Wattage | 100 W |
| Extraction Type | Volume |
| Noise Level | 48 dB |
| ESD Safe | Yes |