STAHLWILLE 50200081

RS Stock No.:
7370687
Mfr. Prt No.:
50200081
Brand:
STAHLWILLE
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
RS stock number 7370687
Product description STAHLWILLE 50200081
Manufacturer / Brand STAHLWILLE
Manufacturer part number 50200081

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Manoskop Ratchet Torque Wrench (721Nf)

Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.

Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate


Specifications

Attribute Value
Torque Range 160 → 800 Nm
Brand STAHLWILLE
Scale Graduations 20 Nm
Drive Shape Square
Material Steel
Drive Size 3/4 in
Overall Length 1051 mm Ratchet
Type Ratchet
Accuracy ±4 %
Checking stock...
VND
68,089,300.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
168,089,300.44
*price per unit indicative
"STAHLWILLE 50200081" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products