JST, YRS Ratcheting Hand Crimping Tool, 26AWG to 28AWG

RS Stock No.:
8051611
Mfr. Prt No.:
YRS -1590
Brand:
JST

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8051611
Product description JST, YRS Ratcheting Hand Crimping Tool, 26AWG to 28AWG
Manufacturer / Brand JST
Manufacturer part number YRS -1590

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.0mm Wire to Board - JST SHD Series

JST YRS series Strip Feed Crimp Hand Tool for SH Series Contacts

The YRS series Crimp Tool is an easy to use parallel action hand crimping tool for crimping AWG 32-28 SH contacts in strip form on to wire. The Crimp Tool has precision ground removable dies with one crimping section for producing accurate, high-quality crimps. The ratchet mechanism only releases when the handles of the hand crimp tool are fully closed. This ensures a full crimp cycle is achieved and avoids partial crimps.

Features and Benefits

• Easy to use
• Safe operation
• Precision ground dies
• Ratchet mechanism to ensure full crimp cycle is achieved


Specifications

Attribute Value
Brand JST
Series YRS
Overall Length 224 mm
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
VND
50,631,986.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
150,631,986.16
*price per unit indicative
"JST, YRS Ratcheting Hand Crimping Tool, 26AWG to 28AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products