Kern Weighing Scale, 6kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 7007106
- Mfr. Prt No.:
- PCB 6000-0/RS
- Brand:
- Kern

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7007106 |
| Product description | Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Manufacturer / Brand | Kern |
| Manufacturer part number | PCB 6000-0/RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PCB 200 Series Scales
SUPPLIED_WITH : protective cover, instructions & mains adaptor.
Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg
Specifications
| Attribute | Value |
| Brand | Kern |
| Parts Counting | Yes |
| Weighing Capacity | 6 kg |
| Weighpan Length | 150 mm |
| Resolution | 1 g |
| Interface Type | RS232 |
| Minimum Operating Temperature | +5 °C |
| Model Number p | PCB 6000-0 |
| Weighpan Width | 170 mm |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Scale Type | Counting |
| Net Weight | 2 kg |
| Maximum Operating Temperature | +35 °C |