ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 11.111MΩ
- RS Stock No.:
- 3826451
- Mfr. Prt No.:
- DR 07
- Brand:
- ELC
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
| RS stock number | 3826451 |
| Product description | ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 11.111MΩ |
| Manufacturer / Brand | ELC |
| Manufacturer part number | DR 07 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | ELC |
| Width | 96 mm |
| Resistance Resolution | 1 Ω |
| Length | 305 mm |
| Dimensions | 305 x 96 x 68.5 mm |
| Temperature Coefficient | ±50 ppm/°C |
| Height | 68.5 mm |
| Decade Box Type | Resistance |
| Weight | 1.5 kg |
| Best Maximum Resistance Accuracy | ±1 % |
| Power Rating | 0.5 W |
| Minimum Resistance Measurement | 1 Ω |
| Absolute Maximum Resistance Measurement | 11.111 MΩ |