ITT Cannon, Trident Male Crimp Terminal 16AWG 192991-0083
- RS Stock No.:
- 0485827
- Mfr. Prt No.:
- 192991-0083
- Brand:
- ITT Cannon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0485827 |
| Product description | ITT Cannon, Trident Male Crimp Terminal 16AWG 192991-0083 |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | 192991-0083 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0485827 |
| Product description | ITT Cannon, Trident Male Crimp Terminal 16AWG 192991-0083 |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | 192991-0083 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
Three Piece Inserts (contacts)
Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Specifications
| Attribute | Value |
| Brand | ITT Cannon |
| For Use With | Trident Circular Connector Housing |
| Minimum Wire Size mm² | 0.6 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 1.5 mm² |
| Gender | Male |
| Series | Trident |
| Contact Plating | Gold |
| Minimum Wire Size AWG | BLANK |
| Maximum Wire Size AWG | 16 AWG |
| Contact Material | Brass |