Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase

RS Stock No.:
1889185
Mfr. Prt No.:
IHF450
Brand:
Roxburgh EMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1889185
Product description Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase
Manufacturer / Brand Roxburgh EMC
Manufacturer part number IHF450
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
RS stock number 1889185
Product description Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase
Manufacturer / Brand Roxburgh EMC
Manufacturer part number IHF450

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IHF/MDF Series

Motor drive filters suitable for a wide range of industrial motor applications
IHF variants offer three phase and neutral connection with low leakage current, (≤3.5mA)
MDF variants offer higher performance for applications where leakage current is not a limiting factor (three phase connection with no neutral)
Designed to comply with IEC950 safety standards, when installed correctly these filters allow compliance with VDE0871, EN55011 (Industrial) and EN55022 (Domestic) emission levels


Specifications

Attribute Value
Brand Roxburgh EMC
Mounting Type Flange Mount
Number of Phases 1
Depth 147 mm
Capacitance 2.2 µF
Maximum Voltage Rating 480 V ac
Length 230 mm
Maximum Current Rating 50 A
Inductance 280 μH
Series IHF
Height 55 mm
Termination Style Stud
Resistance 1 mΩ
Dimensions 230 x 147 x 55 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Standards Met EN 60939
Power Loss 2.5 W
Leakage Current 3.5 mA
Operating Frequency 60 Hz
Checking stock...
VND
7,131,813.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,131,813.78
*price per unit indicative
"Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products