Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m
- RS Stock No.:
- 1259451
- Mfr. Prt No.:
- ALIF1002T-UK
- Brand:
- Adder

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1259451 |
| Product description | Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m |
| Manufacturer / Brand | Adder |
| Manufacturer part number | ALIF1002T-UK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259451 |
| Product description | Adder 1 USB DVI over CATx, Fibre KVM Extender, 10000m |
| Manufacturer / Brand | Adder |
| Manufacturer part number | ALIF1002T-UK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
KVM Extenders
AdderLink INFINITY 1002
AdderLink Infinity 1002 is a high performance KVM (Keyboard, Video, Mouse) extender that forms part of the ALIF matrix solution. Locate your critical computing hardware in a secure and temperature controlled environment away from the user work station
Plug and play
100 m extension distance on single CATx; unlimited using standard IP network
500 m to 10 km over fibre
Single link or single head configuration
1920 x 1200 at 60 Hz maximum resolution
Support for MacPro
Redundant network operation
USB 2.0 with class control
EDID management
ALIF1000 supports one single link DVI video stream, plus microphone, speakers and up to four USB peripherals. ALIF1000 units are linked using Gigabit
Ethernet
Computer Connections transmitter (TX) (RS 125-9451)
1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, USB type B, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections
Peripheral connections receiver (RX) (RS 125-9452)
1 x DVI-D, audio 3.5 mm in, audio 3.5 mm out, 4 x USB type A, RS232 9-pin D-type. 1 x 8p8c and 1 x SFP for AdderLink Infinity network connections
Specifications
| Attribute | Value |
| Brand | Adder |
| Transmitter Height | 44 mm |
| Type | Transmitter |
| Video Connection Type | DVI |
| Transmission Method | CATx, Fibre |
| Number of Displays Supported | 1 |
| Number of Ports | 1 |
| Transmitter Dimensions | 198 x 150 x 44 mm |
| Transmitter Depth | 150 mm |
| Maximum Resolution | 1920 x 1200 |
| Keyboard/Mouse Connection Type | USB |
| Extension Distance | 10000 m |
| Transmitter Width | 198 mm |