Gems Sensors Pressure Switch for Hydraulic, 150psi Max Pressure Reading, SPST-NO
- RS Stock No.:
- 7794204
- Mfr. Prt No.:
- PS61-20-4MGZ-A-SP
- Brand:
- Gems Sensors

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7794204 |
| Product description | Gems Sensors Pressure Switch for Hydraulic, 150psi Max Pressure Reading, SPST-NO |
| Manufacturer / Brand | Gems Sensors |
| Manufacturer part number | PS61-20-4MGZ-A-SP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7794204 |
| Product description | Gems Sensors Pressure Switch for Hydraulic, 150psi Max Pressure Reading, SPST-NO |
| Manufacturer / Brand | Gems Sensors |
| Manufacturer part number | PS61-20-4MGZ-A-SP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Pressure Switches
WARNING : Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
PS61 - OEM Subminiature Pressure Switch
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
APPROVALS : CE (limits switch voltage to 42 VDC)
Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Specifications
| Attribute | Value |
| Brand | Gems Sensors |
| Process Connection | BSP 1/4 |
| Maximum Current | 100 VA |
| Housing Material | Zinc Plated Steel |
| Supply Voltage | 42 V dc |
| Media Measured | Hydraulic |
| Electrical Connection | Spade Terminal |
| Maximum Operating Temperature | +110 °C |
| Minimum Pressure Reading | 40 psi |
| IP Rating | IP66 |
| Maximum Pressure Reading | 150 psi |
| Output Type | SPST-NO |
| Minimum Operating Temperature | -9 °C |