ProMinent Peristaltic Electric Operated Positive Displacement Pump, 0.35L/h, 4 bar, 100 → 240 V

RS Stock No.:
1218601
Mfr. Prt No.:
DF4A0W004004P0U120001210
Brand:
ProMinent

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218601
Product description ProMinent Peristaltic Electric Operated Positive Displacement Pump, 0.35L/h, 4 bar, 100 → 240 V
Manufacturer / Brand ProMinent
Manufacturer part number DF4A0W004004P0U120001210
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
RS stock number 1218601
Product description ProMinent Peristaltic Electric Operated Positive Displacement Pump, 0.35L/h, 4 bar, 100 → 240 V
Manufacturer / Brand ProMinent
Manufacturer part number DF4A0W004004P0U120001210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Prominent Perstaltic Pumps

DULCO® flex DF4a Series

The Prominent DULCOflex DF4a peristaltic pump delivers accurate and repeatable chemical metering with many features that give you complete control. The DF4a is easy to set up using 4 buttons with the sign-based menu system and metering levels are infinitely adjustable between 0 and 100%.

The DF4a peristaltic pump has a priming function, switchable output change (increased output or night setback) and level switch inputs giving complete control over metering operations.

A hose and operating hours counter together with a hose break monitoring system and easy to service design keeps downtime to a minimum.

Features and Benefits

Quiet operation
Priming Function
100% switch on time
IP65 rated housing
Inputs for contacts and analogue signals
Continuous capacity adjustment
Fault monitoring and indication
CANopen interface
Float inputs
Reproducible metering rates
No mechanical gears means a long service life

Applications

The DF4a peristaltic pump from Prominent can be used for dosing and metering in a broad range of industries and applications including
Circulation of cell suspension in fermentation
Cosmetic dispensing
Harvesting cell media
Manufacturing IV bag dispensing
Nutrient supply for cultures
Spray coating dispensing
Sterilised media dispensing
Ultrafiltration
Acid/base dispensing
Adhesives for cement
Circuit board manufacturing
Dispensing glue emulsions
Transfer of fuels and lubricants
Water treatment


Specifications

Attribute Value
Brand ProMinent
Maximum Fluid Temperature +20 °C
Drive Type Electric
Maximum Flow Rate 0.35 L/h
Input Power 24 (Consumption) W
Pump Type Peristaltic
Maximum Working Pressure 4 bar
Series DF4a
IP Rating IP65
Supply Voltage 100 → 240 V
Checking stock...
VND
56,410,500.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
156,410,500.30
*price per unit indicative
"ProMinent Peristaltic Electric Operated Positive Displacement Pump, 0.35L/h, 4 bar, 100 → 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products