Fluke 353 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 0411974
- Mfr. Prt No.:
- FLUKE 353
- Brand:
- Fluke
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
| RS stock number | 0411974 |
| Product description | Fluke 353 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 353 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 98 mm |
| Dimensions | 300 x 98 x 52 mm |
| True RMS | Yes |
| Model Number | 353 |
| Minimum Operating Temperature | 0 °C |
| Height | 52 mm |
| Battery Life | 100 h |
| Weight | 814 g |
| Best DC Current Accuracy | ±(1.5% rdg + 5dgts) |
| Absolute Maximum AC Current Measurement | 2 kA ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA |
| Safety Category Level | CAT IV, CAT III |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Display Type | LCD |
| Power Source | Battery |
| Length | 300 mm |
| AC Current Measurement Resolution | 10 mA |
| Functions Measured | AC Current, DC Current, Frequency |
| DC Current Measurement Resolution | 10 mA |
| Maximum Conductor Size | 58 mm |
| Jaw Capacity Busbars | 58 mm |
| Absolute Maximum DC Current Measurement | 2 kA dc |
| Clamp Meter Type | AC/DC Clamp Meter |
| Maximum Operating Temperature | +50 °C |
| Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |