Camloc Steel Gas Strut, with Ball & Socket Joint 200mm Stroke Length
- RS Stock No.:
- 1824683
- Mfr. Prt No.:
- SSY8060600005
- Brand:
- Camloc Gas Springs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1824683 |
| Product description | Camloc Steel Gas Strut, with Ball & Socket Joint 200mm Stroke Length |
| Manufacturer / Brand | Camloc Gas Springs |
| Manufacturer part number | SSY8060600005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Camloc Stop and Stay Gas Struts
From Camloc, a range of gas struts that are reliable, robust and simple to fit. The Stop and Stay struts are self-contained and maintenance free. Once fitted, smooth fingertip control allows the springs to manoeuvred into the desired position. A lock-nut at the end of the piston rod is twisted (about half a turn) to suit the weight of the application. The struts are supplied as a pair with pre-fitted ball joint end fittings and optional eye end fittings. Except 14-28 sizes, these are supplied with just ball and socket end fittings.
Gas Strut Sizes
Gas Struts or Gas Springs are usually referred to by their size coding. The most popular are; 6-15, 8-18, 10-23 and 14-28. The smaller number relating to the piston rod diameter and the larger number relating to the springs over all diameter of the tube.
Features and Benefits
• Easy positional control
• Self-contained and maintenance free
• Quick and easy to fit
• Fingertip control
Applications
Gas struts or gas springs as they are also known are utilised in a wide range of applications. Some of the most common areas you would find gas struts are;
• Monitor arms
• Sunbeds
• Printer canopy
• Lids
Specifications
| Attribute | Value |
| Brand | Camloc Gas Springs |
| Piston Diameter | 8 mm |
| Maximum Force | 650 N |
| End Connector | Ball & Socket Joint |
| End Connector Material | Nylon, Steel |
| Minimum Force | 100 N |
| Stroke Length | 200 mm |
| Locking & Holding | Any Position Lock |
| Cylinder Material | Steel |
| Rod Diameter | 18 mm |