HARTING Ethernet Switch, 10 RJ45 port, 48V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount

RS Stock No.:
8128888
Mfr. Prt No.:
24030100010
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8128888
Product description HARTING Ethernet Switch, 10 RJ45 port, 48V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount
Manufacturer / Brand HARTING
Manufacturer part number 24030100010
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
RS stock number 8128888
Product description HARTING Ethernet Switch, 10 RJ45 port, 48V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount
Manufacturer / Brand HARTING
Manufacturer part number 24030100010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.

Features and Benefits

• Fast Ethernet Non-Blocking switch architecture
• RJ45 connectors
• Wide range power supply 24/48 V dc
• Surge and reverse polarity protection
• Minimum energy consumption due to energy-efficient Ethernet
• IP30 protection class
• DIN Rail mounting


Specifications

Attribute Value
Brand HARTING
Maximum Operating Temperature +55 °C
Weight 600 g
Height 142 mm
Minimum Operating Temperature 0 °C
Minimum Supply Voltage 9 V dc
Depth 107.5 mm
Transmission Speed 10 Mbit/s, 100 Mbit/s
Mounting DIN Rail
Transmission Length 100 m
Width 38 mm
Nominal Supply Voltage 48 V dc
Maximum Supply Voltage 60 V dc
RJ45 Ports 10
Dimensions 38 x 107.5 x 142 mm
Checking stock...
VND
17,598,335.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
117,598,335.30
*price per unit indicative
"HARTING Ethernet Switch, 10 RJ45 port, 48V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products