Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, Norzon, 5 in pack

RS Stock No.:
3262144
Mfr. Prt No.:
66252831532
Brand:
Norton
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
RS stock number 3262144
Product description Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, Norzon, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831532

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'


Specifications

Attribute Value
Brand Norton
Grit Size P150
Model Norzon
Maximum Safe Speed 6600 rpm
Number in Pack 5
Abrasive Material Aluminium Oxide
Disc Type Cutting Disc
Disc Diameter 230 mm
Series Cutting Disc
Thickness 3.2 mm
Checking stock...
VND
3,483,051.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
13,483,051.81696,610.36
*price per unit indicative
"Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, Norzon, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products