Amprobe 15XPB Handheld Digital Multimeter
- RS Stock No.:
- 7019058
- Mfr. Prt No.:
- 15XP-B
- Brand:
- Amprobe

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7019058 |
| Product description | Amprobe 15XPB Handheld Digital Multimeter |
| Manufacturer / Brand | Amprobe |
| Manufacturer part number | 15XP-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Amprobe 15XP-B Digital Multimeter VolTect™ Non-Contact Voltage Detection
Amprobe 15XP-B is the right choice for electronics engineers and field service technicians, featuring TTL logic test for digital circuits, diode test for component level troubleshooting, a special 2000MΩ measurement range, and an integrated tilt stand for convenience on the bench.
SUPPLIED_WITH : • Carrying case
• Magne-Grip™ holder
Features and Benefits:
• A compact digital multimeter for electronics applications and field service.
• Measures voltage, current, resistance.
• Diode and acoustic continuity tests.
• Logic test function (TTL).
• Autoranging and manual range selection.
• Integrated measurement memory (Data Hold).
• Shock-resistant standard case.
• Automatic power off.
• Non-contact voltage indicator (NCV).
• Magnetic holster (Magne-Grip™)
Specifications
| Attribute | Value |
| Brand | Amprobe |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±5% + 20 Digits |
| Absolute Maximum Resistance Measurement | 2 GΩ |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |
| Best AC Current Accuracy | ±2.5% + 5 Digits |
| Width | 72 mm |
| Length | 32 mm |
| AC Current Measurement Resolution | 0.1 µA ac |
| Maximum Frequency | 500 Hz |
| Resistance Measurement Resolution | 100 mΩ |
| Dimensions | 32 x 72 x 155 mm |
| Safety Category Voltage | 600 V |
| Battery Type | 9V |
| Best DC Voltage Accuracy | ±0.5% + 1 Digit |
| DC Voltage Measurement Resolution | 100 µV dc |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode, Logic Test, Resistance |
| Multimeter Type | Handheld |
| True RMS | No |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits |
| Minimum Operating Temperature | 0 °C |
| Height | 155 mm |
| DC Current Measurement Resolution | 0.1 µA dc |
| AC Voltage Measurement Resolution | 100 µV ac |
| Model Number p | 15XPB |
| Battery Life | 200 h |
| Weight | 210 g |
| Safety Category Level | CAT II, CAT III |
| Absolute Maximum DC Current Measurement | 2 A dc |
| Best DC Current Accuracy | ±2% + 3 Digits |
| Absolute Maximum AC Current Measurement | 2 A ac |