PHASE LOSS, SEQUENCE BALANCE MONITOR

RS Stock No.:
9143954
Brand:
Relpol
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
RS stock number 9143954
Product description PHASE LOSS, SEQUENCE BALANCE MONITOR
Manufacturer / Brand Relpol

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phase Sequence/Failure Relays

Relpol ECPF Series

Relpol professional range of phase loss and phase failure monitoring relays.

Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount


Specifications

Attribute Value
Brand Relpol
Monitoring Application Phase, Voltage
Height 90 mm
Length 18 mm
Contact Configuration SPDT
Terminal Type Screw
Special Features IP20 Terminals, IP40 Front Panel
Number of Poles 1
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Time Delay 0.1 → 10 s
Series ECPF
Width 64 mm
Maximum Operating Temperature +55 °C
Operating Temperature Range -20 → +55 °C
Voltage Sensitivity Overvoltage, Undervoltage
Dimensions 18 x 64 x 90 mm
Mounting Type DIN Rail
Electrical Phase 3
Maximum Voltage Sensed 552 V
Checking stock...
VND
1,443,477.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,443,477.77
*price per unit indicative
"PHASE LOSS, SEQUENCE BALANCE MONITOR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products