Phoenix Contact PSR-TRISAFE PSR-SCP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc

RS Stock No.:
6667104
Mfr. Prt No.:
2986229
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667104
Product description Phoenix Contact PSR-TRISAFE PSR-SCP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2986229
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
RS stock number 6667104
Product description Phoenix Contact PSR-TRISAFE PSR-SCP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2986229

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PSR-TRISAFE-S Safety Controller

The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.

APPROVALS : TUV FS, UL, cUL

Intuitive three step software
Manipulation proof: Password protect against unathorised changes in the safety logic of the hardware and software: Protect against unwanted changes in the safety logic with the front of device "CONFIRM" button
All commonly used safety functions can be implemented easily and flexibly: E-stop and guard door monitoring, non-contact switches, safety sensors, laser scanners, optical devices (with or without muting) as well as safe mode selection, enabling switches, two hand control devices
2 clock outputs, 4 alarm outputs and ground switching output to increase safety of monitoring circuit


Specifications

Attribute Value
Brand Phoenix Contact
Depth 99 mm
Length 114.5 mm
Width 67.5 mm
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V dc
SIL SIL 3
IP Rating IP20, IP54
Contact Current Rating 2 A
Range PSR-TRISAFE
Number of Safety Inputs 20
Number of Safety Outputs 6
Dimensions 114.5 x 67.5 x 99 mm
Series PSR-SCP- 24DC/TS/S
Contact Voltage Rating 24 V dc
Checking stock...
VND
27,512,698.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
127,512,698.85
*price per unit indicative
"Phoenix Contact PSR-TRISAFE PSR-SCP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products