Sauter TN 230-0.01 US Thickness Gauge, 1.2mm – 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display

RS Stock No.:
6850918
Mfr. Prt No.:
TN 230-0.01US
Brand:
Sauter

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6850918
Product description Sauter TN 230-0.01 US Thickness Gauge, 1.2mm - 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display
Manufacturer / Brand Sauter
Manufacturer part number TN 230-0.01US

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Sauter
Height 32 mm
Model Number p TN 230-0.01 US
Weight 245 g
Battery Type AA
Display Type Digital
Width 74 mm
Length 150 mm
Accuracy ±0.5 %
Dimensions 150 x 74 x 32 mm
Minimum Measurement 1.2 mm
Frequency 5 MHz
Resolution 0.01 mm
Maximum Measurement 230 mm
Checking stock...
VND
30,227,039.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
130,227,039.64
*price per unit indicative
"Sauter TN 230-0.01 US Thickness Gauge, 1.2mm - 230mm, ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products