Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load

RS Stock No.:
0346895
Mfr. Prt No.:
D2410
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0346895
Product description Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2410
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
RS stock number 0346895
Product description Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL recognised component for Canada and US, VDE

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm


Specifications

Attribute Value
Brand Sensata / Crydom
Height 23 mm
Off State Leakage Current 1
Length 58.4 mm
Maximum Turn On Time 1/2 cycle
Minimum Operating Temperature -40 °C
Switching Type Zero Cross
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80 °C
Dimensions 58.4 x 45.7 x 23 mm
Mounting Type Surface Mount
Maximum Control Voltage 32 V
Minimum Load Current 40 mA
Operating Temperature Range -40 → +80 °C
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280 V ac
Maximum Load Current 10 A rms
Depth 45.7 mm
Output Device SCR
Checking stock...
VND
1,516,917.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,516,917.50
*price per unit indicative
"Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products