Sibille 3/8 in Square Drive Insulated Torque Wrench
- RS Stock No.:
- 9182347
- Mfr. Prt No.:
- MS100CC
- Brand:
- Sibille

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182347 |
| Product description | Sibille 3/8 in Square Drive Insulated Torque Wrench |
| Manufacturer / Brand | Sibille |
| Manufacturer part number | MS100CC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Sibille MS100CC Torque Wrench & Socket Set
The MS100CC series 9 piece 3/8 in drive torque wrench and socket set from Sibille. The set is designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features and Benefits:
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids
Set Contains:
Reversible torque wrench, Short extension, 6 Hexagonal Sockets, Plastic Case with Foam Inserts
Specifications
| Attribute | Value |
| Brand | Sibille |
| Drive Size | 3/8 in |
| Overall Length | 235 mm Insulated |
| Type | Insulated |
| Drive Shape | Square |