Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 15 Piece

RS Stock No.:
7887043
Mfr. Prt No.:
059291
Brand:
Wera
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
RS stock number 7887043
Product description Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 15 Piece
Manufacturer / Brand Wera
Manufacturer part number 059291

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Kompakt 15 Piece Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need of a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• Adjustable torque
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

7400 Kompakt VDE Torque Handle
Pozidriv: 1 x PZ 1x154, 1 x PZ 2x154, PZ/S 1 x # 1x154 and 1 x # 2x154
Slotted: 1 x 0.4x2.5x154, 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
Phillips: 1 x PH 1x154, 1 x PH 2x154,
Torx: 1 x TX 10x154, 1 x TX 15x154, 1 x TX 20x154 and 1 x TX 25x154

Are they magnetic?
Wera VDE screwdriver set is not magnetic


Specifications

Attribute Value
Brand Wera
Screwdriver Type VDE
Number of Pieces 15
Tip Size #1, #2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25
Tip Type Phillips, Pozidriv, Slotted, Torx
Checking stock...
VND
7,830,014.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,830,014.29
*price per unit indicative
"Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 15 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products