Pepperl + Fuchs S1SD Series Signal Conditioner

RS Stock No.:
1348131
Mfr. Prt No.:
S1SD-1Ai-2U
Brand:
Pepperl + Fuchs

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1348131
Product description Pepperl + Fuchs S1SD Series Signal Conditioner
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number S1SD-1Ai-2U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pepperl+Fuchs Signal Conditioners

Pepperl+Fuchs SC-System Signal Conditioners

Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.

Features and Benefits

Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling


Specifications

Attribute Value
Brand Pepperl + Fuchs
Termination Screw
Input Signal Type Current
Output Type Current, Voltage
Minimum Operating Temperature -25 °C
Input Range 0 → 20 mA, 4 → 20 mA
Output Range 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA
Mounting Type DIN Rail
Hazardous Area Certification ATEX, IECEx
Module Type Signal Conditioner
Signal Conditioner Type Isolating Amplifier/Splitter
Maximum Operating Temperature +70 °C
Supply Voltage 16.8 → 31.2 V dc
Operating Temperature Range -25 ? +70 °C
Series S1SD
Checking stock...
VND
9,346,513.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,346,513.33
*price per unit indicative
"Pepperl + Fuchs S1SD Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products