Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 1.7 A, 6 A, 700 mA, 53W

RS Stock No.:
8337975
Mfr. Prt No.:
HCBB-75W-AG
Brand:
BEL POWER SOLUTIONS INC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8337975
Product description Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 1.7 A, 6 A, 700 mA, 53W
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number HCBB-75W-AG
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
RS stock number 8337975
Product description Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 1.7 A, 6 A, 700 mA, 53W
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number HCBB-75W-AG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Open Frame Linear

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation


Specifications

Attribute Value
Brand BEL POWER SOLUTIONS INC
Input Voltage 100 → 264 V ac
Mounting Type Open Frame
Line Regulation ±0.05 %
Width 123.7 mm
Depth 90.17 mm
Minimum Temperature 0 °C
Efficiency 55 %
Weight 3.6 kg
Ripple And Noise 5 mV Pk-Pk
Output Voltage -5 V, 5 V, 12 V
Output Current 1.7 A, 6 A, 700 mA
Load Regulation ±0.05 %
Number of Outputs 3
Maximum Temperature +70 °C
Length 279.4 mm
Power Rating 53 W
Checking stock...
VND
6,949,365.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,949,365.22
*price per unit indicative
"Embedded Linear Power Supply Open Frame, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 1.7 A, 6 A, 700 mA, 53W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products