Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz

RS Stock No.:
0491153
Mfr. Prt No.:
PRE316RB
Brand:
Emerson Network Power
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
RS stock number 0491153
Product description Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
Manufacturer / Brand Emerson Network Power
Manufacturer part number PRE316RB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Surface Mount Socket Outlet

Unique isolating socket device which allows for plug disconnection under load
Phase(s) and neutral disconnected in one flameproof chamber
Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed
Fully rated for AC1/AC3 duties for resistive and inductive (motor) loads
Large area terminals, capacity 2 ´ 4mm²
Three M20 threaded entries supplied with one M20 cable gland to suit 6.5 to 14.5mm dia cable and two M20 blanking plugs.
Operating temperature -40°C to +55°C .
All fixing and screws manufactured from stainless steel for chemical resistance
Instructions included


Specifications

Attribute Value
Brand Emerson Network Power
Mounting Type Surface Mount
Current Rating 16 A
Pole Format 2P+E
Plug/Socket Socket
Voltage Rating 200-250 Vac 50/60Hz
Hazardous Area Certification ATEX, IECEx
Gender Female
Checking stock...
VND
16,831,716.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
116,831,716.58
*price per unit indicative
"Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products