Amprobe AM-510-EUR Handheld Digital Multimeter

RS Stock No.:
7943099
Mfr. Prt No.:
AM-510-EUR
Brand:
Amprobe
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
RS stock number 7943099
Product description Amprobe AM-510-EUR Handheld Digital Multimeter
Manufacturer / Brand Amprobe
Manufacturer part number AM-510-EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AM-510-EUR Digital Multimeter

Compact yet tough, the Amprobe AM-510 autoranging digital multimeter delivers rugged, accurate performance for light commercial and advanced residential applications like rewiring an electrical panel, installing heated floors and light fixtures, troubleshooting and repairing home appliances, electrical sockets, and automotive electrical problems. Its CAT III safety rating and ease of use make it ideal for high voltage multimeter applications. Innovative digital multimeter features expedite go/no-go checks, and the built-in flashlight makes it easy to see wires and fuses in the dark. Plus a rubber tilt stand and a probe holder give you a “third-hand when you need it.

SUPPLIED_WITH : • 1 x 9V(6F22) battery installed
•

Amprobe

Features & Benefits

• Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance, duty cycle and temperature
• CAT III 600V safety rated
• Non-contact voltage detection enhances safety
• Audible continuity quickly identifies shorts and opens
• Diode test to verify diode polarity
• Data hold freezes the reading on the display for further analysis
• MIN/MAX recording records min/max measurements over time to show voltage fluctuations
• Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range
• Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a “third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter
• Auto and manual-ranging delivers maximum flexibility
• Backlit LCD display makes it easy to view results


Specifications

Attribute Value
Brand Amprobe
Best AC Current Accuracy ±1.2% + 2 Digits
Width 90 mm
Absolute Maximum Resistance Measurement 40 MΩ
True RMS No
Best AC Voltage Accuracy ±1% + 3 Digits
Best Capacitance Measurement Accuracy ±3% + 5 Digits
Height 45 mm
Model Number p AM-510-EUR
Weight 354 g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V
Battery Type 9 V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1.2% + 2 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Length 182 mm
Absolute Maximum Capacitance Measurement 100 µF
Maximum Frequency 400 Hz
Dimensions 182 x 90 x 45 mm
Best DC Voltage Accuracy ±0.8% + 1 Digits
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Multimeter Type Handheld
Checking stock...
VND
2,008,608.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,008,608.00
*price per unit indicative
"Amprobe AM-510-EUR Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products