Facom R.360NANO-U1 38 Piece Socket Set

RS Stock No.:
1883868
Mfr. Prt No.:
R.360NANO-U1
Brand:
Facom
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
RS stock number 1883868
Product description Facom R.360NANO-U1 38 Piece Socket Set
Manufacturer / Brand Facom
Manufacturer part number R.360NANO-U1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Facom
Size 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in (Hex), 4.5 mm, 6.5 mm, 8 mm (Slotted), 55 mm, 100 mm (Extension Bar), 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in (12,6 Point Socket), EXR10, EXR15, EXR20, EXR25, EXR27, EXR30, EXR40 (Resistorx), PH1, PH2, PH3 (Philips), PZ1, PZ2, PZ3 (Pozidriv)
Set Type Non-Impact Socket Set
Drive Type Square
Number of Pieces 38
Socket Size 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in, 4.5 mm, 6.5 mm, 8 mm, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, EXR10, EXR15, EXR20, EXR25, EXR27, EXR30, EXR40, PH1, PH2, PH3, PZ1, PZ2, PZ3
Checking stock...
VND
8,973,456.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,973,456.24
*price per unit indicative
"Facom R.360NANO-U1 38 Piece Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products