Testo 175 H1 Temperature & Humidity Data Logger with Capacitive, NTC Sensor, 2 Input Channels
- RS Stock No.:
- 7320578
- Mfr. Prt No.:
- 0572 1754
- Brand:
- Testo
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
| RS stock number | 7320578 |
| Product description | Testo 175 H1 Temperature & Humidity Data Logger with Capacitive, NTC Sensor, 2 Input Channels |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0572 1754 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Power Source | Battery |
| Data Logger Type | Temperature & Humidity |
| Number of Input Channels | 2 |
| Best Humidity Measurement Accuracy | ±0.03 %RH |
| Number of Readings Per Channel | 1000000 |
| Best Temperature Measurement Accuracy | ±0.4 °C |
| IP Rating | IP54 |
| Interface Type | USB |
| Minimum Operating Temperature | -20 °C |
| Humidity Measurement Resolution | 0.1 %RH |
| Includes | Battery, Calibration Protocol, Padlock, Wall Bracket |
| Battery Life | 3 Years |
| Maximum Humidity Measurement | 100 %RH |
| Temperature Measurement Resolution | 0.1 °C |
| Model Number p | 175 H1 |
| Dimensions | 149 x 53 x 27 mm |
| Battery Type | AAA |
| Measurement Parameters | Humidity, Temperature |
| Maximum Temperature Measurement | +50 (TD) °C |
| Sensor Type | Capacitive, NTC |
| Display Type | LCD |
| Maximum Operating Temperature | +55 °C |