Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm
- RS Stock No.:
- 7484705
- Mfr. Prt No.:
- 1610-000-110E
- Brand:
- Peli

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7484705 |
| Product description | Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm |
| Manufacturer / Brand | Peli |
| Manufacturer part number | 1610-000-110E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
1610 Watertight Protector Case
Peli 1610 Watertight Equipment Case. Designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. Offers an exclusive neoprene O-Ring and four double-step latches on the case, which keep it securely closed but are easy to open when needed.
Note
Supplied empty with foam lining.
Features and Benefits
• Automatic pressure equalisation valve
• Easy-open latches
• Retractable extension handle
• Rubber O-Ring seal
• Scratch resistant
• Solid wall design
• Strong polyurethane wheels with stainless steel bearings
• IP 67 (1 m submersion for 30 min)
Peli Automatic Pressure Equalisation Valve
Peli Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
• Internal dimensions: 550 x 422 x 268mm
• External dimensions: 627 x 497 x 303mm
Peli Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include Photography, Testing & Measure equipment and Video.
Specifications
| Attribute | Value |
| Brand | Peli |
| Foam | Yes |
| External Dimensions | 627 x 497 x 303 mm |
| Series | 1610 |
| Colour | Black |
| Wheels | Yes |
| External Depth | 303 mm |
| Internal Dimensions | 550 x 422 x 268 mm |
| Internal Depth | 268 mm |
| External Height | 627 mm |
| Watertight or Waterproof | Yes |
| Material | PP |
| Weight | 10.2 kg |
| Material Type | Plastic |
| Internal Width | 422 mm |
| Lockable | Yes |
| External Width | 497 mm |
| Internal Height | 550 mm |
| IP Rating | IP67 |