Energizer Industrial Alkaline AA Batteries 1.5V
- RS Stock No.:
- 8252669
- Mfr. Prt No.:
- 17638900361053
- Brand:
- Energizer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8252669 |
| Product description | Energizer Industrial Alkaline AA Batteries 1.5V |
| Manufacturer / Brand | Energizer |
| Manufacturer part number | 17638900361053 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SG
Product Details
Industrial Alkaline Batteries
Energizer Industrial Alkaline AA Batteries
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for industrial and commercial markets. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.
Features and Benefits
• 1.5 V
• AA Batteries
• Mercury and Cadmium free
• 7-year shelf life
• Guaranteed leak proof
• High energy density
• Carton packed
• Standard dimensions: Dia.14.5 mm x Height 50.5 mm
Energizer Industrial Alkaline AA Batteries Options
• Pack of 10; RS Stock no: 760-5031
• Pack of 120; RS Stock no: 825-2669
Typical Applications:
Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Radios
• Utility Meters
• Smoke detectors
• Alarm systems
FAQ’s
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Specifications
| Attribute | Value |
| Brand | Energizer |
| Size | AA |
| Nominal Voltage | 1.5 V |
| Brand Range | Energizer Industrial |
| Terminal Type | Standard |
| Model Number | LR6 |
| Chemistry | Alkaline |