Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33m
- RS Stock No.:
- 4089451
- Mfr. Prt No.:
- AT4003
- Brand:
- Advance Tapes

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4089451 |
| Product description | Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33m |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT4003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Class H 180°C Glass Cloth Tape
This Advance Tapes glass cloth tape is an adhesive tape which offers high mechanical strength and can withstand temperatures up to +180°C. It also offers resistance against acids and oils.
What is glass cloth tape?
This tape consists of glass woven together into a tape. Glass cloth tape is suitable for applications which may require additional strength, or need to withstand higher temperatures.
Is it adhesive?
Yes, this tape is single sided and features a silicone adhesive.
Is it flame retardant?
Yes, this tape is flame retardant to UL 510 and is recognised by UL.
What is it used for?
Electrical insulation applications
Coil electrical insulation
Insulation of square conductors in traction motors and generators
Tensional strapping of coils and armature windings
Termination building to protect the external layer of winding
Versions Available:
408-9451 - 12mm
408-9467 - 19mm
408-9473 - 25mm
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Maximum Operating Temperature | +180 °C |
| Thickness | 0.18 mm |
| Colour | White |
| Backing Material | Glass Cloth |
| Width | 12 mm |
| Trade Name | AT4003 |
| Length | 33 m |