Bel-Stewart Male Cat6a RJ45 Connector
- RS Stock No.:
- 0413380
- Mfr. Prt No.:
- SS-39200-011
- Brand:
- Bel-Stewart

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0413380 |
| Product description | Bel-Stewart Male Cat6a RJ45 Connector |
| Manufacturer / Brand | Bel-Stewart |
| Manufacturer part number | SS-39200-011 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0413380 |
| Product description | Bel-Stewart Male Cat6a RJ45 Connector |
| Manufacturer / Brand | Bel-Stewart |
| Manufacturer part number | SS-39200-011 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
Bel Stewart RJ45 Modular Plug
This Bel Stewart RJ45 modular plug is ideal for Ethernet and telecom applications. It comes with a load bar and anti-snag strain relief boot for additional protection of the RJ45 connector. This connector is designed to fit solid or stranded wires.
Copper alloy, electro-polished contacts ensure reliability for 1000 insertion cycles. The body of the connector is made from UL 94-V0 plastic and the plugs also have a load bar for ease of assembly.
This is an 8P8C connector which is one of the most popular choices for computer networking and telecommunications applications. It stands for 8 position 8 contact.
This RJ45 modular plugs meet EIA/TIA Category 6 (Cat6) component standard when terminated to a Category 6 compliant cable, and are field installable with a Category 6 termination tool.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Versions Available:
413-380 (SS-39200-011) - Cat6a RJ45 plug Shielded with black boot
413-386 (SS-39100-011) - Cat6a RJ45 plug Unshielded with clear boot
413-396 (SS-39100-008) - Cat6 RJ45 plug Unshielded with clear boot
Shielded vs. Unshielded
Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Unshielded RJ45 connectors do not have this casing. Shielded version are suitable for applications which may cover a longer distance.
Specifications
| Attribute | Value |
| Brand | Bel-Stewart |
| Number of Ports | 1 |
| Depth | 42.4 mm |
| Connector Type | RJ45 |
| Length | 13.71 mm |
| Orientation | Straight |
| Number of Ways | 8 |
| LAN Category | Cat6a |
| Shield Type | Shielded |
| Ethernet Connector Type | RJ45 Connector |
| Contact Material | Copper Alloy |
| Gender | Male |
| Mounting Type | Cable Mount |
| Contact Plating | Gold |