THK Linear Guide Carriage HSR25R1SS(GK), HSR-R

RS Stock No.:
7299982
Mfr. Prt No.:
HSR25R1SS(GK)
Brand:
THK
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
RS stock number 7299982
Product description THK Linear Guide Carriage HSR25R1SS(GK), HSR-R
Manufacturer / Brand THK
Manufacturer part number HSR25R1SS(GK)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

HSR-R Linear Carriages

THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.


Specifications

Attribute Value
Brand THK
Static Load Rating 34.4 kN
Manufacturer Series HSR-R
Carriage Width 48 mm
Dynamic Load Rating 19.9 kN
For Rail Width 23 mm
Carriage Length 83.1 mm
Checking stock...
VND
5,733,529.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,733,529.69
*price per unit indicative
"THK Linear Guide Carriage HSR25R1SS(GK), HSR-R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products