Pilz PNOZ X 24V dc Safety Relay – Single Channel With 4 Safety Contacts , Automatic Reset
- RS Stock No.:
- 3620168
- Mfr. Prt No.:
- 774585
- Brand:
- Pilz

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3620168 |
| Product description | Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774585 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3620168 |
| Product description | Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774585 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
PZE X4 24VDC 4n/o Safety Relay from PILZ
The PILZ PZE X4 is primarily used for increasing the number of contacts you can use between your safety related control devices such as E stops, safety gates and more. The reliability Safety Relay technology from PILZ means you can control your environment with confidence that the safety status is being monitored.
Note
All base units must have a feedback control loop
APPROVALS : BG, UL listed for Canada and US
Features and benefits
• Universal power supply, compatible with many different outlets of power sources
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Plug in terminal connections with either a spring loaded terminal or screw terminal giving you versatility in where your unit can be used.
• Feedback loop monitoring come with all base units allowing you to monitor the safety loop and identify hazards before they happen.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Safety features
• Earth fault in the feedback loop can be detected depending on the base unit that is used
• Earth faults in the input circuit can be detected as the output will de-energise the relays and open the safety contacts.
• The device will retain its safety functions in any case of component failures ensuring your safety.
• Any safety functions in your existing circuit can be easily transferred with this expansion module with ease.
Applications
• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors
Technical safety parameters
• EN 60204-1
• EN 62061
• EN ISO 13849-1
• VDE 0113-1
Specifications
| Attribute | Value |
| Brand | Pilz |
| Function | Expansion Module |
| Reset Method | Automatic |
| Depth | 121 mm |
| Length | 87 mm |
| Width | 22.5 mm |
| Number of Channels | 1 |
| Terminal Type | Screw |
| Supply Voltage | 24 V dc |
| Safety Category | 4 |
| Safety Contacts | 4 |
| Range | PNOZ X |
| Series | PZE X4 |
| Performance Level | e |