Phoenix Contact Ethernet Switch, 5 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH 1001T-4POE

RS Stock No.:
8017403
Mfr. Prt No.:
2891064
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8017403
Product description Phoenix Contact Ethernet Switch, 5 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH 1001T-4POE
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2891064
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
RS stock number 8017403
Product description Phoenix Contact Ethernet Switch, 5 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH 1001T-4POE
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2891064

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes


Specifications

Attribute Value
Brand Phoenix Contact
Series FL SWITCH 1001T-4POE
Nominal Supply Voltage 24 V dc
RJ45 Ports 5
Transmission Speed 100 Mbit/s
Mounting DIN Rail
Maximum Supply Voltage 57 V dc
Checking stock...
VND
11,731,735.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,731,735.33
*price per unit indicative
"Phoenix Contact Ethernet Switch, 5 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH 1001T-4POE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products