Testo 476 Stroboscope, Maximum Speed 12500rpm
- RS Stock No.:
- 4587933
- Mfr. Prt No.:
- 0563 4760
- Brand:
- Testo
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
| RS stock number | 4587933 |
| Product description | Testo 476 Stroboscope, Maximum Speed 12500rpm |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 4760 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Minimum Speed | 30 rpm |
| Width | 2.56 in |
| Length | 9.45 in |
| Dimensions | 9.45 x 2.56 x 1.97 in |
| Best Accuracy | ±0.01 % |
| Minimum Operating Temperature | +32 °F |
| Height | 1.97 in |
| Maximum Operating Temperature | +104 °F |
| Maximum Speed | 12500 rpm |
| Model Number p | 476 |