Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount

RS Stock No.:
2919669
Mfr. Prt No.:
SIL05-1A72-BV669
Brand:
Meder
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
RS stock number 2919669
Product description Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount
Manufacturer / Brand Meder
Manufacturer part number SIL05-1A72-BV669

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SPNO SIL (5 x 19 x 8)

APPROVALS : VDE, UL

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

L349289-01

Specifications

Attribute Value
Brand Meder
Height 7.8 mm
Contact Configuration SPNO
Terminal Type Through Hole
Maximum Switching Current AC 1 A
Coil Power 50 mW
Coil Resistance 500 Ω
Contact Material Rhodium
Maximum Switching Current DC 1 A
Length 19.8 mm
Life 5000000 (Electrical) cycles
Minimum Operating Temperature -20 °C
Contact Resistance 150 (Static) mΩ, 200 (Dynamic) mΩ
Operating Temperature Range -20 → +70 °C
Maximum Operating Temperature +70 °C
Isolation Coil To Contact 1.5 kV dc
Maximum Switching Voltage DC 200 V dc
Coil Voltage 5 V dc
Dimensions 19.8 x 5.08 x 7.8 mm
Mounting Type PCB Mount
Operating Time Including Bounce 0.5 ms
Maximum Switching Power DC 20 W
Depth 5.08 mm
Maximum Switching Voltage AC 200 V ac
Checking stock...
VND
138,510.26
Out of stock
Price Pack
Unit(s)Per Unit(VND)
1138,510.26
*price per unit indicative
"Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products