Ideal Sure Trace 955 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V
- RS Stock No.:
- 7833967
- Mfr. Prt No.:
- 61-955
- Brand:
- Ideal

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7833967 |
| Product description | Ideal Sure Trace 955 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V |
| Manufacturer / Brand | Ideal |
| Manufacturer part number | 61-955 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7833967 |
| Product description | Ideal Sure Trace 955 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V |
| Manufacturer / Brand | Ideal |
| Manufacturer part number | 61-955 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Ideal 61-955 SureTrace™ Open/Closed Circuit Tracer Kit
Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.
Note
Supplied with UK and Euro mains connection lead for cable tracing
SUPPLIED_WITH : Transmitter TR-955, Receiver RC-955, Tracer Test L
TR-955 Transmitter
Tests energized circuits up to 600V AC/DC
Tests de-energized circuits
Injects a powerful signal into the circuit
Can be used on GFCI protected equipment
Does not affect sensitive equipment on the circuit
Indicated presence of AC/DC voltage
Low battery indicator
RC-955 Receiver
Red LED display
Rotating display (in 180º increments)
Displays 0-99 numeric signal strength
Four modes of sensitivity
CertainCircuit™ detection
Peak detecting bar graph
Audible indication (pitch/tone)
Displays battery life remaining
Specifications
| Attribute | Value |
| Brand | Ideal |
| Power Source | Battery |
| Minimum Safe Working Voltage | 0 V |
| Maximum Frequency | 32.768 kHz |
| Minimum Operating Temperature | 0 °C |
| Model Number p | Sure Trace 955 |
| Includes | (3) Batteries, C-955 Hard Carrying Case, RC-955 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual |
| Meter Type | Cable Tracer, Fuse Finder |
| Battery Life | 25 h |
| Safety Category Level | CAT III |
| Maximum Safe Working Voltage | 600 V |
| Safety Category Voltage | 600 V |
| Battery Type | AA |
| Safety Category | CAT III 600 V |
| Display Type | LED |
| Maximum Operating Temperature | +50 °C |